
Y0785250R000T9L | |
|---|---|
DigiKey Part Number | 804-Y0785250R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0785250R000T9L |
Description | RES 250 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0785250R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,751.00000 | ¥3,751 |
| 10 | ¥2,659.60000 | ¥26,596 |
| 25 | ¥2,364.48000 | ¥59,112 |
| 50 | ¥2,179.88000 | ¥108,994 |
| 100 | ¥2,023.08000 | ¥202,308 |
| 250 | ¥1,851.42000 | ¥462,855 |
| 500 | ¥1,744.09400 | ¥872,047 |
| 1,000 | ¥1,652.95700 | ¥1,652,957 |
| Unit Price without JCT: | ¥3,751.00000 |
|---|---|
| Unit Price with JCT: | ¥4,126.10000 |

