Parametric Equivalent
Parametric Equivalent

Y07745K00000B0W | |
|---|---|
DigiKey Part Number | 804-Y07745K00000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y07745K00000B0W |
Description | HTHA0603 5K0000 0.1% W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.0125W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 240°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y07745K00000A0W | VPG Foil Resistors | 0 | 804-Y07745K00000A0W-ND | ¥1,726.65000 | Parametric Equivalent |
| Y07745K00000Q0W | VPG Foil Resistors | 0 | 804-Y07745K00000Q0W-ND | ¥1,799.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,656.41000 | ¥165,641 |
| Unit Price without JCT: | ¥1,656.41000 |
|---|---|
| Unit Price with JCT: | ¥1,822.05100 |


