
Y07342R00000A9L | |
|---|---|
DigiKey Part Number | Y07342R00000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07342R00000A9L |
Description | RES 2 OHM 10W 0.05% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.05% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07342R00000A9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥12,793.76000 | ¥319,844 |
| Unit Price without JCT: | ¥12,793.76000 |
|---|---|
| Unit Price with JCT: | ¥14,073.13600 |

