cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0101250R000V0L

DigiKey Part Number
Y0101250R000V0L-ND
Manufacturer
Manufacturer Product Number
Y0101250R000V0L
Description
RES 250 OHM 1W 0.005% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.005% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0101250R000V0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥6,549.32000¥163,733
Manufacturers Standard Package
Unit Price without JCT:¥6,549.32000
Unit Price with JCT:¥7,204.25200