
Y00962K83472A9L | |
|---|---|
DigiKey Part Number | Y00962K83472A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00962K83472A9L |
Description | RES 2.83472KOHM 1/5W 0.05% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.83472 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,219.72000 | ¥155,493 |
| Unit Price without JCT: | ¥6,219.72000 |
|---|---|
| Unit Price with JCT: | ¥6,841.69200 |

