
Y0075102K400T9L | |
|---|---|
DigiKey Part Number | Y0075102K400T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0075102K400T9L |
Description | RES 102.4K OHM 1/4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 102.4 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0075102K400T9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,075.20000 | ¥151,880 |
| Unit Price without JCT: | ¥6,075.20000 |
|---|---|
| Unit Price with JCT: | ¥6,682.72000 |

