
Y0073250R000T0L | |
---|---|
DigiKey Part Number | Y0073250R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0073250R000T0L |
Description | RES 250 OHM 1/4W 0.01% RADIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0073250R000T0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Number of Terminations | 2 | |
Failure Rate | - |