
Y006085R6700B0L | |
---|---|
DigiKey Part Number | Y006085R6700B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006085R6700B0L |
Description | RES 85.67 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85.67 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006085R6700B0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.260" Dia x 0.356" L (6.60mm x 9.04mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥4,019.36000 | ¥100,484 |
Unit Price without JCT: | ¥4,019.36000 |
---|---|
Unit Price with JCT: | ¥4,421.29600 |