
Y00588K62100T19L | |
---|---|
DigiKey Part Number | Y00588K62100T19L-ND |
Manufacturer | |
Manufacturer Product Number | Y00588K62100T19L |
Description | RES 8.621K OHM 0.3W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.621 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00588K62100T19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.500" L (6.60mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥4,714.56000 | ¥117,864 |
Unit Price without JCT: | ¥4,714.56000 |
---|---|
Unit Price with JCT: | ¥5,186.01600 |