
Y00586K19000F1L | |
|---|---|
DigiKey Part Number | Y00586K19000F1L-ND |
Manufacturer | |
Manufacturer Product Number | Y00586K19000F1L |
Description | RES 6.19K OHM 0.3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00586K19000F1L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,855.00000 | ¥146,375 |
| Unit Price without JCT: | ¥5,855.00000 |
|---|---|
| Unit Price with JCT: | ¥6,440.50000 |

