Parametric Equivalent

Y00291K00000C19L | |
|---|---|
DigiKey Part Number | Y00291K00000C19L-ND |
Manufacturer | |
Manufacturer Product Number | Y00291K00000C19L |
Description | RES 1K OHM 0.25% 2/3W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 0.750" L (9.53mm x 19.05mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00291K00000C9L | VPG Foil Resistors | 0 | Y00291K00000C9L-ND | ¥5,509.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,002.08000 | ¥150,052 |
| Unit Price without JCT: | ¥6,002.08000 |
|---|---|
| Unit Price with JCT: | ¥6,602.28800 |

