Y002216R0320A0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥7,103.72000
Datasheet
Image for Y002216R0320A0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y002216R0320A0L

DigiKey Part Number
Y002216R0320A0L-ND
Manufacturer
Manufacturer Product Number
Y002216R0320A0L
Description
RES 16.032 OHM 1W 0.05% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.032 Ohms ±0.05% 1W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y002216R0320A0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.200" L x 0.260" W (30.48mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.413" (10.49mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y002216R0320A9LVPG Foil Resistors0Y002216R0320A9L-ND¥7,103.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥7,103.72000¥177,593
Manufacturers Standard Package
Unit Price without JCT:¥7,103.72000
Unit Price with JCT:¥7,814.09200