
Y00146K32910A0L | |
|---|---|
DigiKey Part Number | Y00146K32910A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00146K32910A0L |
Description | RES 6.3291K OHM 1/5W 0.05% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3291 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00146K32910A0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,499.80000 | ¥137,495 |
| Unit Price without JCT: | ¥5,499.80000 |
|---|---|
| Unit Price with JCT: | ¥6,049.78000 |

