
Y00131K11673Q9L | |
|---|---|
DigiKey Part Number | Y00131K11673Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00131K11673Q9L |
Description | RES 1.11673K OHM 2W 0.02% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.11673 kOhms ±0.02% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00131K11673Q9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,107.12000 | ¥152,678 |
| Unit Price without JCT: | ¥6,107.12000 |
|---|---|
| Unit Price with JCT: | ¥6,717.83200 |

