Parametric Equivalent
Parametric Equivalent

Y00115R00000B9L | |
|---|---|
DigiKey Part Number | Y00115R00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00115R00000B9L |
Description | RES 5 OHM 1W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00115R00000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00115R00000A0L | VPG Foil Resistors | 0 | Y00115R00000A0L-ND | ¥5,893.48000 | Parametric Equivalent |
| Y00115R00000B0L | VPG Foil Resistors | 0 | Y00115R00000B0L-ND | ¥3,539.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,539.88000 | ¥88,497 |
| Unit Price without JCT: | ¥3,539.88000 |
|---|---|
| Unit Price with JCT: | ¥3,893.86800 |

