Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0007250R000V9L | |
|---|---|
DigiKey Part Number | 804-Y0007250R000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0007250R000V9L |
Description | RES 250 OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007250R000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0007250R000V0L | VPG Foil Resistors | 0 | Y0007250R000V0L-ND | ¥4,088.76000 | Parametric Equivalent |
| Y0062250R000V0L | VPG Foil Resistors | 0 | Y0062250R000V0L-ND | ¥4,663.16000 | Parametric Equivalent |
| Y0062250R000V9L | VPG Foil Resistors | 0 | Y0062250R000V9L-ND | ¥5,103.88000 | Parametric Equivalent |
| Y0785250R000V9L | VPG Foil Resistors | 0 | Y0785250R000V9L-ND | ¥4,088.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,976.00000 | ¥6,976 |
| 10 | ¥5,046.70000 | ¥50,467 |
| 25 | ¥4,525.64000 | ¥113,141 |
| 50 | ¥4,199.68000 | ¥209,984 |
| 100 | ¥3,922.86000 | ¥392,286 |
| 250 | ¥3,619.89600 | ¥904,974 |
| Unit Price without JCT: | ¥6,976.00000 |
|---|---|
| Unit Price with JCT: | ¥7,673.60000 |


