15 Ohms ±0.05% 8W Through Hole Resistor TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDY15R000A

DigiKey Part Number
804-PDY15R000A-ND
Manufacturer
Manufacturer Product Number
PDY15R000A
Description
PDY15R000A 2.5 PPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.05% 8W Through Hole Resistor TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.768" (19.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥7,232.90000¥144,658
Manufacturers Standard Package
Unit Price without JCT:¥7,232.90000
Unit Price with JCT:¥7,956.19000