
HBWS1608-8N2J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-8N2JTR-ND - Tape & Reel (TR) 5262-HBWS1608-8N2JCT-ND - Cut Tape (CT) 5262-HBWS1608-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-8N2J |
Description | FIXED IND 8.2NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 4.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.00000 | ¥140 |
| 100 | ¥11.55000 | ¥1,155 |
| 1,000 | ¥9.49300 | ¥9,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.64733 | ¥25,942 |
| 6,000 | ¥8.15333 | ¥48,920 |
| 9,000 | ¥7.87756 | ¥70,898 |
| 15,000 | ¥7.54373 | ¥113,156 |
| 21,000 | ¥7.33171 | ¥153,966 |
| 30,000 | ¥7.11370 | ¥213,411 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

