
VCCM600M-00DB-DK000 | |
|---|---|
DigiKey Part Number | 2050-VCCM600M-00DB-DK000-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600M-00DB-DK000 |
Description | AC/DC CONVERTER 48V 12V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 48V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Open Frame | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, CSA, UL |
Voltage - Output 2 12V | Standard Number 60601-1 |
Current - Output 1 3.75 A | Minimum Load Required No |
Current - Output 2 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥67,922.60000 | ¥1,018,839 |
| Unit Price without JCT: | ¥67,922.60000 |
|---|---|
| Unit Price with JCT: | ¥74,714.86000 |

