
NEVO+600M-2410-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600M-2410-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600M-2410-DK000 |
Description | AC/DC CONVERTER 12V 48V 5V 275W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 48V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 25 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -20°C ~ 70°C |
Number of Outputs 3 | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm) |
Voltage - Output 2 48V | Approval Agency CB, CE, CSA, UL |
Voltage - Output 3 5V | Standard Number 60601-1 |
Current - Output 1 15 A | Minimum Load Required No |
Current - Output 2 3.75 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥73,445.60000 | ¥1,101,684 |
| Unit Price without JCT: | ¥73,445.60000 |
|---|---|
| Unit Price with JCT: | ¥80,790.16000 |

