
SX30U-12S | |
|---|---|
DigiKey Part Number | 62-1006-ND |
Manufacturer | |
Manufacturer Product Number | SX30U-12S |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 76% | |
Operating Temperature | 0°C ~ 60°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.72" W x 1.38" H (104.0mm x 69.0mm x 35.0mm) | |
Approval Agency | CSA, UL | |
Minimum Load Required | - |

