Image for VAOM-A20571G-BW/40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOM-A20571G-BW/40

DigiKey Part Number
VCCVAOM-A20571G-BW/40-ND
Manufacturer
Manufacturer Product Number
VAOM-A20571G-BW/40
Description
DISPL 2.0" DOT-MATRIX YLW-GRN CA
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Connection
Common Cathode Row, Common Anode Column
Manufacturer
Visual Communications Company - VCC
Size / Dimension
2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm)
Packaging
Bulk
Color
Green
Part Status
Obsolete
Configuration
5 x 7
Millicandela Rating
17mcd
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.