
MT-TH09-0327-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH09-0327-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH09-0327-RK |
Description | MAGNETIC TRANSDUCER TH 9MM 3V 27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.731kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥180.80000 | ¥1,808 |
| 25 | ¥162.48000 | ¥4,062 |
| 50 | ¥150.22000 | ¥7,511 |
| 100 | ¥139.06000 | ¥13,906 |
| 300 | ¥123.40667 | ¥37,022 |
| 500 | ¥116.87000 | ¥58,435 |
| 1,000 | ¥108.67500 | ¥108,675 |
| 5,000 | ¥92.23480 | ¥461,174 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |


