
MT-SMT08-0327-SKV | |
|---|---|
DigiKey Part Number | 28-MT-SMT08-0327-SKVTR-ND - Tape & Reel (TR) 28-MT-SMT08-0327-SKVCT-ND - Cut Tape (CT) 28-MT-SMT08-0327-SKVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT08-0327-SKV |
Description | MAGNETIC TRANSDUCER SMT 8.5MM 3. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Series | Current - Supply 90mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.118" (3.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥505.00000 | ¥505 |
| 10 | ¥396.40000 | ¥3,964 |
| 25 | ¥360.96000 | ¥9,024 |
| 50 | ¥336.52000 | ¥16,826 |
| 100 | ¥314.04000 | ¥31,404 |
| 250 | ¥286.95600 | ¥71,739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥240.60500 | ¥192,484 |
| 1,600 | ¥224.27500 | ¥358,840 |
| 2,400 | ¥216.04125 | ¥518,499 |
| Unit Price without JCT: | ¥505.00000 |
|---|---|
| Unit Price with JCT: | ¥555.50000 |

