New Product
Buzzers Indicator, Internally Driven Magnetic 5 V 50mA 2.3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-TH12-0523-RK

DigiKey Part Number
28-MI-TH12-0523-RK-ND
Manufacturer
Manufacturer Product Number
MI-TH12-0523-RK
Description
MAGNETIC INDICATOR TH 12MM 5V 2.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 50mA 2.3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥337.00000¥337
10¥254.90000¥2,549
25¥229.44000¥5,736
50¥212.28000¥10,614
100¥196.67000¥19,667
300¥174.74333¥52,423
500¥165.58000¥82,790
1,000¥154.07700¥154,077
5,000¥134.76820¥673,841
Manufacturers Standard Package
Unit Price without JCT:¥337.00000
Unit Price with JCT:¥370.70000