
MT-TH12-0320-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH12-0320-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH12-0320-RK |
Description | MAGNETIC TRANSDUCER TH 12MM 3V 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2.048kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 35mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 6V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.323" (8.20mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥129.30000 | ¥1,293 |
| 25 | ¥116.12000 | ¥2,903 |
| 50 | ¥107.22000 | ¥5,361 |
| 100 | ¥99.20000 | ¥9,920 |
| 300 | ¥87.91667 | ¥26,375 |
| 500 | ¥83.21600 | ¥41,608 |
| 1,000 | ¥77.32400 | ¥77,324 |
| 5,000 | ¥65.52160 | ¥327,608 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

