
MI-SMT09-0327-SK | |
|---|---|
DigiKey Part Number | 28-MI-SMT09-0327-SKTR-ND - Tape & Reel (TR) 28-MI-SMT09-0327-SKCT-ND - Cut Tape (CT) 28-MI-SMT09-0327-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI-SMT09-0327-SK |
Description | MAGNETIC INDICATOR SMT 9.6MM 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.209" (5.30mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥475.00000 | ¥475 |
| 10 | ¥372.40000 | ¥3,724 |
| 25 | ¥339.08000 | ¥8,477 |
| 50 | ¥316.12000 | ¥15,806 |
| 100 | ¥294.98000 | ¥29,498 |
| 250 | ¥269.50000 | ¥67,375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥232.83500 | ¥139,701 |
| 1,200 | ¥216.89333 | ¥260,272 |
| 1,800 | ¥208.19833 | ¥374,757 |
| 3,000 | ¥201.50000 | ¥604,500 |
| Unit Price without JCT: | ¥475.00000 |
|---|---|
| Unit Price with JCT: | ¥522.50000 |


