LED Panel Indicator Blue 30° 120V 20mA Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4-1-8310-9920-A-I

DigiKey Part Number
28-L4-1-8310-9920-A-I-ND
Manufacturer
Manufacturer Product Number
L4-1-8310-9920-A-I
Description
LED PNL IND BLUE 3MM WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 30° 120V 20mA Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.19" (4.83mm)
Series
Lens Size
3mm, T-1
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
1100mcd
Type
LED
Wavelength - Peak
468nm
Lamp Color
Blue
Viewing Angle
30°
Lens Color
Blue
Termination Style
Wire Leads - 6.000" (152.40mm)
Ratings
AC
Ingress Protection
IP66
Voltage
120V
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
100¥1,066.08000¥106,608
Manufacturers Standard Package
Unit Price without JCT:¥1,066.08000
Unit Price with JCT:¥1,172.68800