
L4-1-8310-0000-A-I | |
|---|---|
DigiKey Part Number | 28-L4-1-8310-0000-A-I-ND |
Manufacturer | |
Manufacturer Product Number | L4-1-8310-0000-A-I |
Description | LED PNL IND BLUE 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 3.3V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.19" (4.83mm) |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1100mcd |
Type LED | Wavelength - Peak 468nm |
Lamp Color Blue | Viewing Angle 30° |
Lens Color Blue | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 3.3V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥713.35000 | ¥71,335 |
| Unit Price without JCT: | ¥713.35000 |
|---|---|
| Unit Price with JCT: | ¥784.68500 |

