
L4-1-8313-9914-A-I | |
|---|---|
DigiKey Part Number | 28-L4-1-8313-9914-A-I-ND |
Manufacturer | |
Manufacturer Product Number | L4-1-8313-9914-A-I |
Description | LED PNL IND RED 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 50° 60V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.19" (4.83mm) |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 800mcd |
Type LED | Wavelength - Peak 660nm |
Lamp Color Red | Viewing Angle 50° |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 60V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,066.08000 | ¥106,608 |
| Unit Price without JCT: | ¥1,066.08000 |
|---|---|
| Unit Price with JCT: | ¥1,172.68800 |

