
94-LRG2-CWO | |
---|---|
DigiKey Part Number | 94-LRG2-CWO-ND |
Manufacturer | |
Manufacturer Product Number | 94-LRG2-CWO |
Description | LED PNL IND GRN/RED CLR 8.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 35° 2V PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 2V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd Green, 60mcd Red | |
Wavelength - Peak | 568nm Green, 640nm Red | |
Viewing Angle | 35° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥1,082.14000 | ¥108,214 |
Unit Price without JCT: | ¥1,082.14000 |
---|---|
Unit Price with JCT: | ¥1,190.35400 |