6091QM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6091QM1-24V

DigiKey Part Number
6091QM1-24V-ND
Manufacturer
Manufacturer Product Number
6091QM1-24V
Description
LED PNL IND RED 9.90MM QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
9.90mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
NEMA 13
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,894.00000¥1,894
10¥1,465.80000¥14,658
100¥1,147.35000¥114,735
500¥1,078.33600¥539,168
1,000¥1,009.41600¥1,009,416
Manufacturers Standard Package
Unit Price without JCT:¥1,894.00000
Unit Price with JCT:¥2,083.40000