4301F11/17 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 999
Unit Price: ¥85.00000
Datasheet
Image for 4301F11/17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301F11/17

DigiKey Part Number
4301F11/17-ND
Manufacturer
Manufacturer Product Number
4301F11/17
Description
LED RED/YLW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 590nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes