
2195A3-12V | |
|---|---|
DigiKey Part Number | 2195A3-12V-ND |
Manufacturer | |
Manufacturer Product Number | 2195A3-12V |
Description | INCAN PNL IND AMBER WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |

