Parametric Equivalent

1510145W3 | |
|---|---|
DigiKey Part Number | L1119-ND |
Manufacturer | |
Manufacturer Product Number | 1510145W3 |
Description | LED MIDGET FLANGE T1-3/4 28V WHT |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Flange 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | White | |
Millicandela Rating | 700mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |


