
1092QM5-12V | |
|---|---|
DigiKey Part Number | 1092QM5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QM5-12V |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QM5-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 12000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,248.00000 | ¥1,248 |
| 10 | ¥940.30000 | ¥9,403 |
| 100 | ¥759.47000 | ¥75,947 |
| 500 | ¥680.53000 | ¥340,265 |
| 1,000 | ¥654.88900 | ¥654,889 |
| 2,000 | ¥633.21050 | ¥1,266,421 |
| Unit Price without JCT: | ¥1,248.00000 |
|---|---|
| Unit Price with JCT: | ¥1,372.80000 |


