
Z35092236809J6BC10 | |
---|---|
DigiKey Part Number | 749-Z35092236809J6BC10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z35092236809J6BC10 |
Description | RES 68 OHM 6W 5% AXIAL |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 6W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | Z35092236809J6BC10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.878" L (8.70mm x 22.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |