Image for WX095162WJ25238BJ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WX095162WJ25238BJ2

DigiKey Part Number
WX095162WJ25238BJ2-ND
Manufacturer
Manufacturer Product Number
WX095162WJ25238BJ2
Description
CAP CER 2500PF 14KV SCREW
Customer Reference
Detailed Description
2500 pF ±20% 14000V (14kV) Ceramic Capacitor Nonstandard, Screw Terminals
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Nonstandard, Screw Terminals
Capacitance
Size / Dimension
3.740" Dia (95.00mm)
Tolerance
±20%
Height - Seated (Max)
6.378" (162.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types