
WF165420WN10338BJ1 | |
|---|---|
DigiKey Part Number | WF165420WN10338BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WF165420WN10338BJ1 |
Description | CAP CER 10000PF 18KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 18000V (18kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | WF165420WN10338BJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 6.693" Dia (170.00mm) | |
Height - Seated (Max) | 16.535" (420.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,606,613.00000 | ¥1,606,613 |
| Unit Price without JCT: | ¥1,606,613.00000 |
|---|---|
| Unit Price with JCT: | ¥1,767,274.30000 |

