
WF165380WQ75236BJ1 | |
|---|---|
DigiKey Part Number | WF165380WQ75236BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WF165380WQ75236BJ1 |
Description | CAP CER 7500PF 22.5KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±10% 22500V (22.5kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | WF165380WQ75236BJ1 Models |
Category | Voltage - Rated |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Nonstandard, Screw Terminals |
Part Status Active | Size / Dimension 6.693" Dia (170.00mm) |
Capacitance | Height - Seated (Max) 13.228" (336.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,437,841.00000 | ¥1,437,841 |
| Unit Price without JCT: | ¥1,437,841.00000 |
|---|---|
| Unit Price with JCT: | ¥1,581,625.10000 |

