
WF135272WL60238BJ1 | |
|---|---|
DigiKey Part Number | WF135272WL60238BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WF135272WL60238BJ1 |
Description | CAP CER 6000PF 16KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6000 pF ±20% 16000V (16kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | WF135272WL60238BJ1 Models |
Category | Voltage - Rated |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Nonstandard, Screw Terminals |
Part Status Active | Size / Dimension 5.315" Dia (135.00mm) |
Capacitance | Height - Seated (Max) 10.709" (272.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,015,118.00000 | ¥1,015,118 |
| Unit Price without JCT: | ¥1,015,118.00000 |
|---|---|
| Unit Price with JCT: | ¥1,116,629.80000 |

