Similar
Parametric Equivalent




SMM02070C5620FBP00 | |
|---|---|
DigiKey Part Number | SMM02070C5620FBP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02070C5620FBP00 |
Description | RES SMD 562 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C5620FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C5620FB200 | Vishay | 0 | MMB02070C5620FB200-ND | ¥15.27250 | Similar |
| SMM02070C5620FBS00 | Vishay | 0 | SMM02070C5620FBS00-ND | ¥12.00947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥14.23333 | ¥21,350 |
| Unit Price without JCT: | ¥14.23333 |
|---|---|
| Unit Price with JCT: | ¥15.65666 |



