



SMM02070C1503FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C1503FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C1503FBP00CT-ND - Cut Tape (CT) 749-SMM02070C1503FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1503FBP00 |
Description | RES SMD 150K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1503FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C1503FB200 | Vishay | 865 | 749-1376-1-ND | ¥27.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥38.60000 | ¥386 |
| 25 | ¥32.64000 | ¥816 |
| 50 | ¥28.92000 | ¥1,446 |
| 100 | ¥25.74000 | ¥2,574 |
| 250 | ¥22.24800 | ¥5,562 |
| 500 | ¥20.06600 | ¥10,033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥17.25000 | ¥25,875 |
| 3,000 | ¥15.81300 | ¥47,439 |
| 4,500 | ¥15.07489 | ¥67,837 |
| 7,500 | ¥14.23987 | ¥106,799 |
| 10,500 | ¥13.74229 | ¥144,294 |
| 15,000 | ¥13.25593 | ¥198,839 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

