SMM02070C1470FBP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: ¥15.59300
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥12.00947
Datasheet
147 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
147 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C1470FBP00

DigiKey Part Number
SMM02070C1470FBP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C1470FBP00
Description
RES SMD 147 OHM 1% 1W MELF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C1470FBP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C1470FB200Vishay0MMB02070C1470FB200-ND¥15.59300Similar
SMM02070C1470FBS00Vishay0SMM02070C1470FBS00-ND¥12.00947Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥14.23333¥21,350
Manufacturers Standard Package
Unit Price without JCT:¥14.23333
Unit Price with JCT:¥15.65666