



SMM02040E1009DB300 | |
|---|---|
DigiKey Part Number | 749-2003-2-ND - Tape & Reel (TR) 749-2003-1-ND - Cut Tape (CT) 749-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E1009DB300 |
Description | RES 10 OHM 0.5% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E1009DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥70.10000 | ¥701 |
| 25 | ¥59.64000 | ¥1,491 |
| 50 | ¥53.08000 | ¥2,654 |
| 100 | ¥47.50000 | ¥4,750 |
| 250 | ¥41.36000 | ¥10,340 |
| 500 | ¥37.52400 | ¥18,762 |
| 1,000 | ¥34.26200 | ¥34,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.06567 | ¥90,197 |
| 6,000 | ¥27.92467 | ¥167,548 |
| 9,000 | ¥26.82511 | ¥241,426 |
| 15,000 | ¥25.58127 | ¥383,719 |
| 21,000 | ¥24.84024 | ¥521,645 |
| 30,000 | ¥24.11620 | ¥723,486 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

