



SMM02040D7501BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D7501BB300TR-ND - Tape & Reel (TR) 749-SMM02040D7501BB300CT-ND - Cut Tape (CT) 749-SMM02040D7501BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D7501BB300 |
Description | RES 7.5K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D7501BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥67.50000 | ¥675 |
| 25 | ¥57.36000 | ¥1,434 |
| 50 | ¥51.02000 | ¥2,551 |
| 100 | ¥45.62000 | ¥4,562 |
| 250 | ¥39.72000 | ¥9,930 |
| 500 | ¥36.02000 | ¥18,010 |
| 1,000 | ¥32.87300 | ¥32,873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.82833 | ¥86,485 |
| 6,000 | ¥26.76417 | ¥160,585 |
| 9,000 | ¥25.70389 | ¥231,335 |
| 15,000 | ¥24.50473 | ¥367,571 |
| 21,000 | ¥23.79024 | ¥499,595 |
| 30,000 | ¥23.09220 | ¥692,766 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

