3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040D3321BB300

DigiKey Part Number
749-SMM02040D3321BB300TR-ND - Tape & Reel (TR)
749-SMM02040D3321BB300CT-ND - Cut Tape (CT)
749-SMM02040D3321BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D3321BB300
Description
RES 3.32KOHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D3321BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,688
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥105.00000¥105
10¥67.50000¥675
25¥57.36000¥1,434
50¥51.02000¥2,551
100¥45.62000¥4,562
250¥39.72000¥9,930
500¥36.02000¥18,010
1,000¥32.87300¥32,873
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥28.82833¥86,485
6,000¥26.76417¥160,585
9,000¥25.70389¥231,335
15,000¥24.50473¥367,571
21,000¥23.79024¥499,595
30,000¥23.09220¥692,766
Manufacturers Standard Package
Unit Price without JCT:¥105.00000
Unit Price with JCT:¥115.50000