SMM02040D1003DB000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 2,968
Unit Price: ¥104.00000
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: ¥22.20933
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: ¥22.20933
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥14.37380
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥16.33367
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥37.08700
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥20.97520
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥33.33100
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥22.20933
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥16.33367
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥33.63950
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥55.41000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥23.06300
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥24.46900
Datasheet
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040D1003DB000

DigiKey Part Number
SMM02040D1003DB000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040D1003DB000
Description
RES 100K OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D1003DB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥14.37380¥143,738
Manufacturers Standard Package
Unit Price without JCT:¥14.37380
Unit Price with JCT:¥15.81118