Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMM02040C6651FB300 | |
|---|---|
DigiKey Part Number | SMM02040C6651FB300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C6651FB300 |
Description | RES 6.65K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C6651FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C6651FB000 | Vishay | 0 | MMA02040C6651FB000-ND | ¥4.69970 | Similar |
| MMA02040C6651FB300 | Vishay | 2,095 | 749-MMA02040C6651FB300CT-ND | ¥28.00000 | Similar |
| MMA02040C6651DB300 | Vishay | 0 | 749-MMA02040C6651DB300TR-ND | ¥11.07800 | Parametric Equivalent |
| SMM02040C6651DB300 | Vishay | 0 | 749-SMM02040C6651DB300TR-ND | ¥7.93100 | Parametric Equivalent |
| SMM02040C6651FB000 | Vishay | 0 | 749-SMM02040C6651FB000TR-ND | ¥4.46470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.26200 | ¥15,786 |
| Unit Price without JCT: | ¥5.26200 |
|---|---|
| Unit Price with JCT: | ¥5.78820 |



