620 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C6200FB300

DigiKey Part Number
749-SMM02040C6200FB300TR-ND - Tape & Reel (TR)
749-SMM02040C6200FB300CT-ND - Cut Tape (CT)
749-SMM02040C6200FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C6200FB300
Description
RES 620 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C6200FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,735
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥16.60000¥166
25¥13.96000¥349
50¥12.30000¥615
100¥10.87000¥1,087
250¥9.30000¥2,325
500¥8.31600¥4,158
1,000¥7.48200¥7,482
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.40800¥19,224
6,000¥5.85917¥35,155
9,000¥5.57733¥50,196
15,000¥5.25833¥78,875
21,000¥5.06829¥106,434
30,000¥4.88253¥146,476
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000